MLX90821LXG-DBA-100-SP, Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometri
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
5 570 руб.
от 10 шт. —
4 200 руб.
от 25 шт. —
3 720 руб.
Добавить в корзину 1 шт.
на сумму 5 570 руб.
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
MLX90821 Relative Pressure SensorsMelexis MLX90821 Relative Pressure Sensors are factory-calibrated relative pressure sensors that deliver a ratiometric analog output or a digital signal using the SENT protocol. MLX90821 features a MEMS sensor that enables reliable and accurate measurement of low pressures of a few tenths of millibars. These Melexis relative pressure sensors include an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy of pressure and optional external NTC temperature.
Технические параметры
Accuracy: | 4.8 mbar |
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Pressure: | -60 mbar to 260 mbar |
Operating Supply Current: | 8.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital, Analog |
Package / Case: | SOIC-16 |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Resolution: | 16 bit |
Series: | MLX90821 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Applications | Board Mount |
ECCN | EAR99 |
Features | Amplified Output, Temperature Compensated |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Pressure | -0.87PSI ~ 3.77PSI (-6kPa ~ 26kPa) |
Operating Temperature | -40В°C ~ 150В°C |
Output | 12 b |
Output Type | SENT |
Package | Tray |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) Exposed Pad |
Port Style | No Port |
Pressure Type | Differential |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Supplier Device Package | 16-SOIC |
Termination Style | Gull Wing |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.