WSM-BL241-ADA-008DK
см. техническую документацию
Описание
The WSM-BL241-ADA-008DK from Murata is a MBN52832 development kit. It is an evaluation and application development kit for MBN52832 BLE module, a compact Bluetooth Smart module which combines a 2.4GHz transceiver, an ARM Cortex-M4 CPU, flash memory, a high speed clock and an on-board antenna in a small package. MBN52832DK can serve as a software development platform for creating Bluetooth Smart and NFC-enabled systems using the Nordic nRF52 SDK.
• Bluetooth® v5 (higher throughput, increased broadcast capacity)
• ANT, NFC tag
• Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
• Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
• Maximum transmit power: +4dBm at antenna port (LDO mode)
• Receive sensitivity: -93dBm at 1Mbps (LDO mode)
• Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
• 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
• Operating temperature range from -40°C to 85°C
• Dimension of 7.4mm x 7mm x 0.9mm
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | MBN52832 |
Подтип Приложения | Bluetooth Low Energy, NFC |
Производитель Чипа | Murata Power Solutions |
Содержимое Комплекта | Dev Board MBN52832 |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.