160-000-209R002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
409 шт., срок 7-9 недель
2 250 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 810 руб.
от 50 шт. —
1 643.21 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Альтернативные предложения2
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Для Использования с | Norcomp 9Pos D Sub Connectors |
Материал Корпуса Соединителя | PE(Polyethylene)Body |
Тип Аксессуара | Dust Cover |
Brand: | NorComp |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | D-Sub Connectors, Female |
Gender: | Female |
Manufacturer: | NorComp |
Product Category: | D-Sub Tools & Hardware |
Product Type: | D-Sub Tools & Hardware |
Product: | Accessories |
Subcategory: | D-Sub Connectors |
Type: | Dust Cover |
Техническая документация
Datasheet 160-000-225R002
pdf, 101 КБ
Datasheet 160-000-225RS02
pdf, 99 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.