AMC1311EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт.
на сумму 15 880 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Motor Control SolutionsTexas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.
Технические параметры
Amplifier Type | Isolation |
Base Product Number | AMC1311 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 13mA |
Current - Supply (Main IC) | 7.1mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Vendor undefined |
Supplied Contents | Board(s) |
Utilized IC / Part | AMC1311 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Series: | AMC1311 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AMC1311 |
Type: | Isolation Amplifiers |
Analogue Function | Isolation Amplifier |
Featured Device | AMC1311 |
For Use With | AMC1311 |
Kit Classification | Evaluation Module |
Kit Name | Amplifier IC Development Kit |
Техническая документация
Datasheet
pdf, 666 КБ