G6BK-1114P-US-DC12

Фото 1/2 G6BK-1114P-US-DC12
Изображения служат только для ознакомления,
см. техническую документацию
13482 шт., срок 7-9 недель
1 930 руб.
от 10 шт.1 700 руб.
от 25 шт.1 510 руб.
от 40 шт.1 341.35 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Альтернативные предложения2
Номенклатурный номер: 8005940952
Бренд: Omron

Описание

Relays\Power Relays, Over 2 Amps
Реле общего назначения SPST-NO (1 Form A) 12VDC Coil Through Hole

Технические параметры

Coil Current 23.3mA
Coil Resistance 515 Ohms
Coil Type Latching, Dual Coil
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Material Silver Alloy, Cadmium Free
Contact Rating (Current) 5A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 8.4 VDC
Operate Time 10ms
Operating Temperature -25В°C ~ 70В°C
Package Tray
Relay Type General Purpose
Release Time 10ms
RoHS Status RoHS Compliant
Seal Rating Sealed - Fully
Series G6B ->
Switching Voltage 380VAC, 125VDC - Max
Termination Style PC Pin
Coil Current (mA) 23.3
Coil Suppression Diode No
Contact Arrangement SPST-NO
DC Coil Voltage (V) 12
ECCN (US) EAR99
EU RoHS Compliant
HTS 8536.49.00.50
LED Indicator No
Maximum Operating Temperature (°C) 70
Maximum Pick-Up Voltage 8.4VDC
Maximum Switching Current (A) 5
Maximum Switching Power 150W|1.25kVA
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Number of Terminals 6
Operate Time (ms) 10
Part Status Active
Product Depth (mm) 10
Product Height (mm) 10
Product Length (mm) 21
Product Weight (g) 3.7
Push to Test Button No
Relay Construction Latching Double Coil

Техническая документация

Datasheet
pdf, 2073 КБ
G6B
pdf, 2444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.