MLDX-L10D-DX01-P
18 930 руб.
от 10 шт. —
16 130 руб.
Добавить в корзину 1 шт.
на сумму 18 930 руб.
Описание
Sensors, Transducers\Pressure Sensors, Transducers
Pressure Sensor В±10PSI (В±68.95kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 0 mV ~ 20.8 mV 6-DIP (0.600", 15.24mm), Dual Ports, Same Side
Технические параметры
Accuracy | В±0.3% |
Base Product Number | MLDX -> |
Features | Temperature Compensated |
Maximum Pressure | В±7.23PSI (В±49.83kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | В±10PSI (В±68.95kPa) |
Operating Temperature | -40В°C ~ 85В°C |
Output | 0 mV ~ 20.8 mV |
Output Type | Analog Voltage |
Package | Tray |
Package / Case | 6-DIP (0.600"", 15.24mm), Dual Ports, Same Side |
Port Size | Male - 0.09"" (2.24mm) Tube, Dual |
Port Style | Barbed |
Pressure Type | Differential |
RoHS Status | RoHS Compliant |
Supplier Device Package | 6-DIP |
Termination Style | PC Pins |
Voltage - Supply | 20V |
Техническая документация
Datasheet
pdf, 2878 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары