ACPL-C740-000E

ACPL-C740-000E
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 80 шт.930 руб.
от 560 шт.726 руб.
от 1040 шт.665.40 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8005942707
Бренд: Broadcom Limited

Описание

ACPL-C740 Sigma-Delta Modulators
Broadcom ACPL-C740 Sigma-Delta Modulators convert an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The ACPL-C740 operates from a 5V power supply with a dynamic range of 83dB with a designated digital filter. The differential inputs of ±200mV (full-scale ±320mV) are ideal for direct connection to shunt resistors. The inputs are also utilized in other low-level signal sources in applications. The ACPL-C740 has an analog input that is continuously sampled by a means of sigma-delta over-sampling using an onboard clock. The signal information is contained in the modulator data as a density of ones with a data rate of 20MHz. This data is then encoded and transmitted across the isolation boundary, where they are recovered and decoded into a high-speed data stream of digital ones and zeros.

Технические параметры

Amplifier Type: Isolation
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 80
Ib - Input Bias Current: 30 nA
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Output Type: Analog to Digital Converter-ADC
Package / Case: SSO-8
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Reference Voltage: 320 mV
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1450 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем