SMS-462F

SMS-462F
Изображения служат только для ознакомления,
см. техническую документацию
5499 шт., срок 7-9 недель
1 090 руб.
от 10 шт.870 руб.
от 25 шт.792 руб.
от 100 шт.641.86 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8005944827

Описание

Two-Piece SMS Surface-Mount Shields LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 250
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 5.99 mm
Type: EMI/RFI Shield Frame, Two-Piece

Техническая документация

Datasheet
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.