4320, Adafruit Accessories Circuit Playground Proto Gizmo - Bolt-on Perma-Proto
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
2 260 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Accessories\Adafruit Accessories
Circuit Playground Proto GizmoAdafruit Circuit Playground Proto Gizmo is used to extend and expand Circuit Playground projects with a bolt on Perma-Proto. This PCB looks just like a solderless breadboard but has permanently affixed M3 standoffs. These standoffs act as mechanical and electrical connections. Solder to the gold-plated traces to create custom inventions. Each pad of the Circuit Playground has a large oval pad, and in the center, a blue-marked Ground rail and red-marked 3.3V rail. The center has side-connected groups marked in black on top. Fits both Classic and Express Circuit Playgrounds, but the oval pad markings match the CPX pad naming.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Product Category: | Adafruit Accessories |
Product Type: | Accessories |
Product: | Accessories |
Subcategory: | Supplies |
ECCN | EAR99 |
HTSUS | 8534.00.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Proto Board Type | Copper Clad, Positive Sensitized |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00"" Dia (50.8mm) |
Вес, г | 17.8 |
Техническая документация
Datasheet 4320
pdf, 730 КБ
Макетные платы
pdf, 157 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.