917-5M NC032

917-5M NC032
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 120 руб.
Добавить в корзину 1 шт. на сумму 25 120 руб.
Номенклатурный номер: 8005947045
Бренд: Alpha Wire

Описание

Industrial Automation Connectivity Solutions
Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.

Технические параметры

Brand: Alpha Wire
Coding: A Coded
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Alpha Wire
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 917-5M
Subcategory: Cable Assemblies
Voltage Rating: 10 VDC to 30 VDC

Техническая документация

Datasheet 917-5M NC032
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.