317-87-121-41-005101

317-87-121-41-005101
Изображения служат только для ознакомления,
см. техническую документацию
5116 шт., срок 7-9 недель
680 руб.
от 10 шт.550 руб.
от 100 шт.454 руб.
от 500 шт.329.14 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Альтернативные предложения2
Номенклатурный номер: 8005947513
Бренд: Precidip

Описание

Проводные клеммы и зажимы

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 21 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Type: Socket
Connector Type Socket
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating Flash
Contact Length - Post 0.125"(3.18mm)
Contact Material Beryllium Copper
Contact Shape Circular
Contact Type Female Socket
Current Rating (Amps) 1A
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.165"(4.20mm)
Insulation Material Polycyclohexylenedimethylene Terephthalate(PCT), Polyester, Glass Filled
Manufacturer Preci-Dip
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 21
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -55В°C ~ 125В°C
Packaging Bulk
Part Status Active
Pitch - Mating 0.070"(1.78mm)
Series 317
Style Board to Board
Termination Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.