SU16VD-30050
770 руб.
от 10 шт. —
600 руб.
от 25 шт. —
536 руб.
от 40 шт. —
463.95 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
• Proprietary 700L ferrite material and equivalents
• High frequency
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 3А |
Индуктивность | 50мкГн |
Линейка Продукции | SU-16VD Series |