EMC-05B

EMC-05B
Изображения служат только для ознакомления,
см. техническую документацию
233 шт., срок 7-9 недель
3 160 руб.
от 20 шт.2 430 руб.
от 40 шт.2 150 руб.
от 80 шт.1 805.93 руб.
Добавить в корзину 1 шт. на сумму 3 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005949086
Бренд: CUI Inc

Описание

EMC Power Line Filters

CUI Inc EMC Power Line Filters reduce emissions and feature an 85V AC to 305V AC input voltage range. These filters offer a 150kHz to 1GHz noise filtering range, 47Hz to 63Hz operating frequency, and -40°C to +85°C operating temperature range. CUI EMC Power Line Filters are available in board-mount, chassis-mount, and DIN-rail configurations. The chassis-mount and DIN-rail configurations are ideal for fast testing and prototyping.

Технические параметры

Approvals: CISPR22, EN 55022
Brand: CUI Inc.
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 2 mA
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 47 Hz to 63 Hz
Packaging: Tray
Part # Aliases: 656-20709R
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: EMC-05B
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 305 VAC

Техническая документация

Datasheet
pdf, 554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.