10075025-G01-40ULF

10075025-G01-40ULF
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 13 шт.1 110 руб.
от 104 шт.879 руб.
от 507 шт.695.36 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8005949935
Бренд: Amphenol

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 13
Housing Color: Natural
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: Minitek
Subcategory: Headers & Wire Housings
Termination Post Length: 2 mm
Termination Style: Solder Pin
Tradename: Minitek
Type: Shrouded
Voltage Rating: 200 V