ADUM141D1BRWZ

ADUM141D1BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.1 020 руб.
от 47 шт.935 руб.
от 141 шт.757.36 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8005950503
Бренд: Analog Devices

Описание

Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Forward Channels: 3 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.4 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Protocol Supported: SPI
Pulse Width Distortion: 500 ps
Pulse Width: 6.6 ns
Reverse Channels: 1 Channel
Series: ADUM141D
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.7 V
Brand Analog Devices
Data Rate 150 Mb/s
Factory Pack Quantity 1000
Forward Channels 3 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 3.75 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 2.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 10.3 mA, 11.4 mA
Package / Case SOIC-16
Packaging Reel
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 7.2 ns
Protocol Supported SPI
Pulse Width 6.6 ns
Pulse Width Distortion 500 ps
Reverse Channels 1 Channel
RoHS Details
Series ADUM141D
Shutdown No Shutdown
Supply Voltage - Max 5 V
Supply Voltage - Min 1.7 V
Type Quad Channel Digital Isolators
Unit Weight 0.023492 oz

Техническая документация

Datasheet
pdf, 430 КБ
Datasheet
pdf, 539 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»