EVAL-ADUM3223AEBZ

EVAL-ADUM3223AEBZ
Изображения служат только для ознакомления,
см. техническую документацию
14 770 руб.
Добавить в корзину 1 шт. на сумму 14 770 руб.
Номенклатурный номер: 8005950747
Бренд: Analog Devices

Описание

EVAL-ADUM3223AEBZ Eval for ADuM3223 Driver

Analog Devices EVAL-ADUM3223AEBZ Evaluation Board is used to assess the features of the ADuM3223 Precision Isolated Half-Bridge Gate Drivers. The EVAL-ADUM3223AEBZ Evaluation Board allows designers to bootstrap the high-side supply to the low-side supply. To support the evaluation of the ADuM3223 devices, the board provides a 4A peak output current, 4.5V to 18V output drive, and high-frequency operation up to 1MHz. Because the EVAL-ADUM3223AEBZ accommodates footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, many different power devices can be used to evaluate the ADuM3223 Precision Isolated Half-Bridge Gate Drivers.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADUM3223
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.5 V to 18 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: ADUM3223
Subcategory: Development Tools
Tool Is For Evaluation Of: ADUM3223
Type: Digital Isolator

Техническая документация

Datasheet
pdf, 544 КБ