LTC1726EMS8-5#PBF, Supervisory Circuits Triple Supply Monitor and P Supervisor with Adjustable Reset and Watchdog Timer
![Фото 1/2 LTC1726EMS8-5#PBF, Supervisory Circuits Triple Supply Monitor and P Supervisor with Adjustable Reset and Watchdog Timer](https://static.chipdip.ru/lib/016/DOC014016882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
1 720 руб.
от 10 шт. —
1 520 руб.
от 100 шт. —
1 130 руб.
от 250 шт. —
994.75 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP
Технические параметры
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 0.02 mA |
Output Type: | Active Low, Open Drain |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Adjustable |
Series: | LTC1726 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 7 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3.3 V, 5 V, Adjustable |
Type: | Voltage Supervisory |
Watchdog Timers: | Watchdog |
Base Product Number | LTC1726 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 3 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | Adjustable/Selectable |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplier Device Package | 8-MSOP |
Type | Multi-Voltage Supervisor |
Video File | Introducing Power by Linear |
Voltage - Threshold | 3.085V, 4.675V, Adj |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Threshold Voltage (V) | Adj|4.75|3.135 |
Maximum Supply Current (uA) | 30 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | Adj|4.6|3.036 |
Monitored Voltage (V) | Adj|5|3.3 |
Mounting | Surface Mount |
Number of Supervisors | 3 |
Output Driver | Active Low/Open Drain |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical Reset Threshold Voltage (V) | Adj|4.675|3.085 |
Watchdog Timer | Yes |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары