LPV2-0750F-RGB

LPV2-0750F-RGB
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
1 690 руб.
1 290 руб.
от 10 шт.810 руб.
от 100 шт.613 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8005951470
Бренд: Bivar

Описание

LPV LED Light Pipes BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Технические параметры

Body Length: 19.1 mm
Body Shape: Round Lens, Flat Face
Brand: Bivar
Color: RGB
Dimensions: 12.2 mm x 19.1 mm x 6 mm
Factory Pack Quantity: 100
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Vertical
Packaging: Tray
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes with LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 3.3 V, 3.3 V

Техническая документация

Datasheet
pdf, 385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.