4515DO-DS3BK005DP, Piezoresistive Pressure Sensor, 10psi Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, Dual

Фото 1/2 4515DO-DS3BK005DP, Piezoresistive Pressure Sensor, 10psi Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, Dual
Изображения служат только для ознакомления,
см. техническую документацию
25 310 руб.
Добавить в корзину 1 шт. на сумму 25 310 руб.
Номенклатурный номер: 8014479472
Артикул: 4515DO-DS3BK005DP
Бренд: TE Connectivity

Описание

Semiconductors\Sensor ICs\Pressure Sensor ICs
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties.

Технические параметры

Maximum Operating Pressure 10psi
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Maximum Overload Pressure 300psi
Minimum Operating Temperature -10 °C
Mounting Type PCB Mount
Package Type Dual Sideport
Pin Count 8
Sensor Type Differential Pressure Sensors
Accuracy В±0.25%
Applications Board Mount
Base Product Number 4515 ->
ECCN EAR99
Features Temperature Compensated
HTSUS 9026.20.4000
Maximum Pressure 10PSI (68.95kPa)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Pressure 0.18PSI (1.25kPa)
Operating Temperature -10В°C ~ 85В°C
Output 14 b
Output Type IВІC
Package Tray
Package / Case 8-DIP Module
Port Size Male - 0.14"" (3.56mm) Tube, Dual
Port Style Barbed
Pressure Type Differential
RoHS Status ROHS3 Compliant
Termination Style PC Pin
Voltage - Supply 3.3V

Техническая документация

Datasheet
pdf, 648 КБ
Datasheet
pdf, 581 КБ