MCP9804-E/MS, Temp Sensor Digital Serial (2-Wire) Automotive 8-Pin MSOP Tube
![Фото 1/3 MCP9804-E/MS, Temp Sensor Digital Serial (2-Wire) Automotive 8-Pin MSOP Tube](https://static.chipdip.ru/lib/204/DOC004204628.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/316/DOC024316682.jpg)
![](https://static.chipdip.ru/lib/099/DOC030099364.jpg)
460 руб.
Кратность заказа 100 шт.
от 300 шт. —
420 руб.
от 500 шт. —
406 руб.
Добавить в корзину 100 шт.
на сумму 46 000 руб.
Описание
Sensors & Transducers\Sensors\Temperature Humidity Sensors
Цифровой последовательный датчик температуры (2-проводный, I2C, SMBus) Автомобильная 8-контактная трубка MSOP
Технические параметры
Accuracy | ±0.25 C |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C, SMBus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 400 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Package Type | MSOP |
Resolution | 12 bit |
Sensor Function | Temperature |
Width | 3mm |
Accuracy: | +/-0.25 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Current: | 1 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | MCP9804 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor with Alert |