2702666, Managed Ethernet Switches FL SWITCH 2108
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
157 100 руб.
от 10 шт. —
148 350 руб.
Добавить в корзину 1 шт.
на сумму 157 100 руб.
Описание
Embedded Solutions\Ethernet & Communication Modules\Managed Ethernet Switches
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Number of Ports: | 8 x RJ45 |
Operating Supply Current: | 275 mA |
Product Category: | Managed Ethernet Switches |
Product Type: | Managed Ethernet Switches |
REACH - SVHC: | Details |
Series: | FL SWITCH 2000 |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 12 V |
Tradename: | FL SWITCH |
Configuration | Fixed+SFP |
Connector Type | RJ45 |
Copper Ports | 8 |
Copper Type | 10/100/1000 |
HTSUS | 8517.62.0020 |
Ingress Protection | IP20 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Ports | 8 |
Operating Temperature | 0В°C ~ 60В°C |
Package | Bulk |
Voltage - Input | 18 ~ 32VDC |
Вес, г | 260 |
Техническая документация
Datasheet
pdf, 638 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.