MCP4801-E/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 25 шт. —
380 руб.
от 100 шт. —
333 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
8 Bit Digital to Analog Converter 1 8-PDIP
Технические параметры
Architecture | String DAC |
Base Product Number | MCP4801 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.25, В±0.2 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 8 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 4.5Вµs (Typ) |
Supplier Device Package | 8-PDIP |
Video File | ADC Aspects - Episode 1 - QuantizationADC Aspects |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 4.5(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Through Hole |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Resolution | 8bit |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Internal |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
INL - Integral Nonlinearity: | +/-0.125 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 330 uA |
Output Type: | Voltage Buffered |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 8 bit |
Series: | MCP4801 |
Settling Time: | 4.5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 2.7 V |
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | Single 8 Bit Voltage Output DACs |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 8бит |
Стиль Корпуса АЦП / ЦАП | DIP |
Тип Входного Канала | Несимметричный |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем