DSTUD3, Time Delay & Timing Relays 24V 2-20A 0.150-7s CURRENT SENSOR 0s

DSTUD3, Time Delay & Timing Relays 24V 2-20A 0.150-7s CURRENT SENSOR 0s
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 240 руб.
−15%
после авторизации ›
Добавить в корзину 1 шт. на сумму 34 240 руб.
Номенклатурный номер: 8007401518
Артикул: DSTUD3
Бренд: Littelfuse

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Time Delay & Timing Relays
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Brand: Littelfuse
Contact Form: SPST(1 Form A)
Contact Rating: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Operating Supply Voltage: 110 VDC
Packaging: Bulk
Product Category: Time Delay & Timing Relays
Product Type: Timing Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DSQ, DST
Subcategory: Relays
Termination Style: Quick Connect Terminal
Timing Range: 0.1 s to 63 m
Вес, г 181.4

Техническая документация

Datasheet DSQUD3
pdf, 399 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.