FLLD4064ATHT5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 940 руб.
Добавить в корзину 1 шт.
на сумму 55 940 руб.
Описание
Filters\Power Line Filter Modules
Трехфазный (звезда) EMC / EMI сетевой фильтр 64A AC 50/60 Гц Одноступенчатая клеммная колодка
Технические параметры
Applications | General Purpose |
Approval Agency | ENEC, UL |
Configuration | Single Stage |
Current | 64A |
ECCN | EAR99 |
Filter Type | Three Phase (Wye) |
Frequency - Operating | 50/60Hz |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | FLLD3 -> |
Termination Style | Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) | 305V |
Voltage - Rated AC (Phase to Phase) | 530V |
Leakage Current | 11 mA |
Maximum Current Rating | 64A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 530/305 V ac |
Minimum Operating Temperature | -25°C |
Number of Phases | 3 |
Operating Frequency | 50 → 60Hz |
Power Loss | 18W |
Approvals: | UL, IEC/EN |
Brand: | KEMET |
Compliance: | UL, IEC/EN |
Current Rating: | 64 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filter Type: | 3-Phase EMI/EMC Filter |
Leakage Current: | 11 mA |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Packaging: | Bulk |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FLLD4_AT |
Subcategory: | Power Condition |
Termination Style: | Terminal Block |
Voltage Rating: | 305 VAC, 530 VAC |