9250A-103-RC
![Фото 1/2 9250A-103-RC](https://static.chipdip.ru/lib/580/DOC007580446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/176/DOC004176490.jpg)
610 руб.
от 10 шт. —
470 руб.
от 500 шт. —
259 руб.
от 1000 шт. —
225.72 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Inductors, Coils, Chokes\Fixed Inductors
10ВµH Shielded Molded Inductor 220mA 1.62Ohm Max Axial
Технические параметры
Base Product Number | 9250A -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 220mA |
Current Rating (Amps) | 220mA |
DC Resistance (DCR) | 1.62Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 46MHz |
HTSUS | 8504.50.8000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 7.9MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Axial |
Q @ Freq | 50 @ 7.9MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 9250A -> |
Shielding | Shielded |
Size / Dimension | 0.162"" Dia x 0.410"" L (4.11mm x 10.41mm) |
Tolerance | В±10% |
Type | Molded |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Technology | Wirewound |
Protection Style | Shielded/Molded |
Core Material | Ferrite |
Inductance (H) | 10u |
Inductance Test Frequency (Hz) | 7.9M |
Maximum DC Current (A) | 0.22 |
Maximum Saturation Current (A) | 0.22(Typ) |
Maximum DC Resistance (Ohm) | 1.62 |
Minimum Quality Factor | 50 |
Quality Test Frequency (Hz) | 7.9M |
Minimum Self Resonant Frequency (Hz) | 46M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Diameter (mm) | 4.36 |
Product Length (mm) | 10.92 |
Техническая документация
Дополнительная информация
Похожие товары