LCQT-QFP0.8-44
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
3 700 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Альтернативные предложения1
Описание
QFP & Small Outline (SO) Prototyping Adapters
Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.
Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.
Технические параметры
Brand: | Aries Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
For Use With: | QFP-44 Packages |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tray |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Prototyping Adapters |
Series: | LCQT |
Subcategory: | Embedded Solutions |
Техническая документация
Datasheet
pdf, 944 КБ
Адаптеры для программирования микросхем 2014
pdf, 419 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.