CD74AC273E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 20 шт. —
420 руб.
от 40 шт. —
376 руб.
от 100 шт. —
310.29 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube - Rail/Tube (Alt: CD74AC273E)
Технические параметры
Absolute Propagation Delay Time (ns) | 169 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Through Hole |
Logic Family | AC |
Logic Function | D-Type Bus Interface |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 169@1.5V|18.9@3.3V|13.5@5V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Channels per Chip | 8 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | Master Reset |
Standard Package Name | DIP |
Supplier Package | PDIP |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Clock-Edge Trigger Type | Positive-Edge |
Frequency | 100(MHz) |
Frequency (Max) | 100 MHz |
High Level Output Current | -24(mA) |
Low Level Output Current | 24(mA) |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.5(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | SINGLE-ENDED |
Package Type | PDIP |
Propagation Delay Time | 169(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Type | D-Type Bus Interface |
Техническая документация
CD74AC273_CD74ACT273
pdf, 302 КБ
Документация
pdf, 1308 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем