TPS3809J25DBVT, Supervisory Circuits 2.25V V Sup

TPS3809J25DBVT, Supervisory Circuits 2.25V V Sup
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.280 руб.
от 100 шт.204 руб.
от 250 шт.190.81 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005017990
Артикул: TPS3809J25DBVT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Супервизор Push-Pull, Тотемный столб 1 канал SOT-23-3

Технические параметры

Accuracy: 2.2%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 9 uA
Operating Supply Voltage: 2.5 V
Output Current: 20 mA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 2.3 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 437 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3809J25
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Threshold Voltage: 2.25 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.2 V
Watchdog Timers: No Watchdog
Base Product Number TPS3809 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Push-Pull, Totem Pole
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 120ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Type Simple Reset/Power-On Reset
Voltage - Threshold 2.25V
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем