60A583C
![Фото 1/2 60A583C](https://static.chipdip.ru/lib/581/DOC007581624.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC030168046.jpg)
342 шт., срок 6-8 недель
510 руб.
от 200 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Inductors, Coils, Chokes\Fixed Inductors
57.8ВµH Unshielded Wirewound Inductor 4.9A 36mOhm Max Nonstandard
Технические параметры
Base Product Number | 60A -> |
Current - Saturation (Isat) | 6.2A |
Current Rating (Amps) | 4.9A |
DC Resistance (DCR) | 36mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 8MHz |
Height - Seated (Max) | 0.472"" (12.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 57.8ВµH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 6000A -> |
Shielding | Unshielded |
Size / Dimension | 0.866"" L x 0.748"" W (22.00mm x 19.00mm) |
Tolerance | В±10% |
Type | Wirewound |
Application: | High Current |
Brand: | Murata Power Solutions |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 57.8 uH |
Manufacturer: | Murata |
Maximum DC Current: | 4.9 A |
Maximum DC Resistance: | 36 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 22 mm x 19 mm x 12 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 6.2 A |
Self Resonant Frequency: | 8 MHz |
Series: | 6000A |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 10% |
Type: | High Power Inductor |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары