26PCCFB6G, Board Mount Pressure Sensors 0-15Psi Gauge 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 870 руб.
от 25 шт. —
18 470 руб.
Добавить в корзину 1 шт.
на сумму 19 870 руб.
Описание
Pressure Sensor В±15PSI (В±103.42kPa) Compound Male - 0.18" (4.57mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
Технические параметры
Accuracy | 0.2% |
Factory Pack Quantity | 25 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Pressure | 15 psi |
Operating Supply Voltage | 10 V |
Output Type | Analog |
Package - Case | SIP-4 |
Packaging | Bulk |
Port Size | 0.185 in |
Port Type | Single Axial Barbed |
Pressure Type | Vacuum, Gauge |
Series | 26PC |
Supply Voltage - Max | 16 V |
Applications | Board Mount |
ECCN | EAR99 |
Features | Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | В±45PSI (В±310.26kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Output | 0 mV ~ 100 mV (10V) |
Package | Tray |
Package / Case | 4-SIP Module |
Port Style | Barbed |
RoHS Status | RoHS Compliant |
Termination Style | PC Pin |
Voltage - Supply | 2.5V ~ 16V |
Automotive | No |
Device Pressure Type | Gage |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 85 |
Maximum Overload Pressure | 45psi |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Pressure Range | 0psi to 15psi |
Output Voltage (V) | 0 to 0.1 |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Response Time (ms) | 1(Max) |
Typical Operating Supply Voltage (V) | 10 |
Техническая документация
Datasheet
pdf, 2834 КБ