ASMT-AB31-NMP00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 50 шт. —
1 110 руб.
от 100 шт. —
909 руб.
от 500 шт. —
713.38 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Номенклатурный номер: 8005967211
Бренд: Broadcom Limited
Описание
ASMT-Ax3x 3W Power LED Light Source
Broadcom ASMT-Ax3x 3W Power LED Light Source is a series of high performance 3W LEDs designed to handle high thermal and high driving current. The low profile package design of the ASMT-Ax3x 3W Power LED Light Source makes these high power LEDs suitable for a wide variety of applications, especially ones in which height is a constraint.
Broadcom ASMT-Ax3x 3W Power LED Light Source is a series of high performance 3W LEDs designed to handle high thermal and high driving current. The low profile package design of the ASMT-Ax3x 3W Power LED Light Source makes these high power LEDs suitable for a wide variety of applications, especially ones in which height is a constraint.
Технические параметры
Длина волны,нм | 31 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Blue | |
LED Size: | 7.4 mm x 4.1 mm | |
Lens Color: | Colorless | |
Lens Dimensions: | 6 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 30 lm | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +120 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Package / Case: | SMD-2 | |
Packaging: | Tube | |
Power Rating: | 3 W | |
Product Category: | High Power LEDs-Single Color | |
Product Type: | LED-High Power | |
Product: | Blue LEDs | |
Subcategory: | LEDs | |
Type: | Single Color LEDs | |
Vf - Forward Voltage: | 3.2 V | |
Viewing Angle: | 140 deg | |
Wavelength/Color Temperature: | 460 nm |
Техническая документация
Datasheet ASMT-AR30-ARS00
pdf, 1546 КБ