WTHA1N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
207 000 руб.
Добавить в корзину 1 шт.
на сумму 207 000 руб.
Описание
Soldering, Desoldering, Rework Products\Soldering, Desoldering, Rework Stations
WTHA1 Hot Air StationApex Tool Group WTHA1 Hot Air Station is a compact, easy-to-use, 900W device with a built-in, high-performance hot air pencil. This unit offers a smart temperature profile mode that is adjustable for diverse rework applications. Apex WTHA1 assures fast, safe performance with up to 100l / min expanded hot air.
Технические параметры
Base Unit | WTHA1 |
Control/Display Type | Digital |
ECCN | EAR99 |
Features | ESD Safe, LCD Display |
HTSUS | 8515.19.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Channels | 1 |
Package | Box |
Plug Type | Included, Not Specified |
RoHS Status | RoHS Compliant |
Temperature Range | 120В°F ~ 1100В°F (50В°C ~ 600В°C) |
Tip Cleaner | Not Included |
Type | Rework (Hot Air) |
Voltage - Input | 120V |
Wattage | 900W |
Workstand | Built On |
Brand: | Weller |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 120 V |
Manufacturer: | Apex Tool Group |
Maximum Temperature: | +600 C |
Power Rating: | 900 W |
Product Category: | Soldering & Desoldering Stations |
Product Type: | Soldering Workstation Equipment |
Product: | Soldering Stations |
Subcategory: | Solder & Equipment |
Type: | Hot Air Station |
Техническая документация
Datasheet WTHA1N
pdf, 583 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.