2002186500

2002186500
Изображения служат только для ознакомления,
см. техническую документацию
95 940 руб.
Добавить в корзину 1 шт. на сумму 95 940 руб.
Номенклатурный номер: 8005971049
Бренд: Molex

Описание

Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Brand: Molex
Description/Function: 26 AWG to 24 AWG Contacts
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Hand Crimp Tool for Piggyback QD
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 200218650002002186500
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Series: 207129
Subcategory: Tools
Type: Crimp Tool

Техническая документация