WE1010EDU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
111 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 640 руб.
Добавить в корзину 1 шт.
на сумму 45 640 руб.
Описание
Soldering, Desoldering, Rework Products\Soldering, Desoldering, Rework Stations
WE 1010 Education KitApex Tool Group WE 1010 Education Kit is a 1-channel soldering station with soldering iron WEP 70 and safety rest PH 70 kit. This education kit is designed to provide high efficiency and precision that is seen at the professional level. The WE 1010 kit includes soldering station WE 1010NA, PH 70 safety rest and TC205 sponge, WEP 70 soldering pencil, and ETA soldering tip. This education kit features standby mode and auto setback that conserves energy and protects the equipment. Apex Tool Group WE 1010 education kit operates from +100°C to +450°C temperature range and the soldering equipment is custom-built for academic and educational purposes.
Технические параметры
Base Unit | WE1010NA |
Control/Display Type | Digital |
ECCN | EAR99 |
Features | ESD Safe |
HTSUS | 8515.19.0000 |
Includes | Shearcutter, Soldering Tip, Soldering Wire |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Channels | 1 |
Package | Bulk |
Plug Type | Included, Not Specified |
RoHS Status | RoHS Compliant |
Supplied Iron, Tweezer, Handle | WEP70 |
Supplied Tips/Nozzles | ETA |
Temperature Range | 212В°F ~ 842В°F (100В°C ~ 450В°C) |
Tip Cleaner | Sponge |
Type | Soldering |
Voltage - Input | 120V |
Wattage | 70W |
Workstand | PH70 |
Brand: | Weller |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 120 VAC |
Manufacturer: | Apex Tool Group |
Maximum Temperature: | +450 C |
Power Rating: | 70 W |
Product Category: | Soldering & Desoldering Stations |
Product Type: | Soldering Workstation Equipment |
Product: | Soldering Stations |
Series: | WE |
Subcategory: | Solder & Equipment |
Type: | Soldering System |
Техническая документация
Datasheet WE1010EDU
pdf, 835 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.