EVKT-8847, Power Management IC Development Tools This kit includes EV8847-D-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resourc
![EVKT-8847, Power Management IC Development Tools This kit includes EV8847-D-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resourc](https://static.chipdip.ru/lib/675/DOC046675355.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 720 руб.
Добавить в корзину 1 шт.
на сумму 24 720 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EVKT-88x Evaluation Kits Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits are development tools for the MP88x synchronous, step-down switchers. MP88x can support 3A to 6A continuous output current from a wide 2.6V to 18V input supply range with ideal load and line regulation. Users can set the switching frequency, slew rate, work mode, and output voltage using the I2C control interface.
Технические параметры
Brand: | Monolithic Power Systems(MPS) |
Dimensions: | 6.3 cm x 6.3 cm |
Factory Pack Quantity: | 1 |
Input Voltage: | 2.7 V to 6 V |
Interface Type: | I2C, USB |
Manufacturer: | Monolithic Power Systems(MPS) |
Output Current: | 6 A |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MP8847 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 6A |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
Supplied Contents | Board(s), Cable(s), Accessories |
Utilized IC / Part | MP8847 |
Voltage - Input | 2.7V ~ 6V |
Техническая документация
Datasheet
pdf, 977 КБ
Datasheet EVKT-8847
pdf, 977 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары