LST1-01F09-IR01-00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
166 шт., срок 7-9 недель
2 140 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Номенклатурный номер: 8005971636
Бренд: New Energy
Описание
OSRAM Oslon Black Infrared (IR) Starboards
NewEnergy OSRAM Oslon Black Infrared (IR) Starboards are flexible, industry-standard LED modules populated with OSRAM OSLON Black IR LEDs. The series offers an infrared range from 850nm to 940nm, with a beam angle from 90° to 150°. NewEnergy OSRAM Oslon Black Infrared (IR) Starboards enable rapid prototyping and sampling of the latest LEDs in an easy-to-use footprint. The product line provides easy integration into applications, including surveillance systems, automotive sensing, machine vision, eye tracking systems, and more.
NewEnergy OSRAM Oslon Black Infrared (IR) Starboards are flexible, industry-standard LED modules populated with OSRAM OSLON Black IR LEDs. The series offers an infrared range from 850nm to 940nm, with a beam angle from 90° to 150°. NewEnergy OSRAM Oslon Black Infrared (IR) Starboards enable rapid prototyping and sampling of the latest LEDs in an easy-to-use footprint. The product line provides easy integration into applications, including surveillance systems, automotive sensing, machine vision, eye tracking systems, and more.
Технические параметры
Beam Angle: | 150 deg |
Brand: | New Energy |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
If - Forward Current: | 1.5 A |
Illumination Color: | Infrared |
Manufacturer: | New Energy |
Maximum Operating Temperature: | +105 C |
Mounting Style: | SMD/SMT |
Package / Case: | MCPCB-Star |
Packaging: | Tray |
Power Rating: | 5.8 W |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 3.2 V |
Wavelength: | 850 nm |
Техническая документация
Datasheet
pdf, 606 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.