CFM41S360-E
![CFM41S360-E](https://static.chipdip.ru/lib/273/DOC029273060.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 6-8 недель
7 830 руб.
от 5 шт. —
7 140 руб.
от 10 шт. —
6 470 руб.
от 25 шт. —
5 834.16 руб.
Добавить в корзину 1 шт.
на сумму 7 830 руб.
Номенклатурный номер: 8005972518
Бренд: Cincon Electronics Co. LTD
Описание
CFM41S 40W AC-DC Switching Power Supplies
Cincon CFM41S 40W AC-DC Switching Power Supplies feature a universal input of 90V AC to 264V AC and provides continuous short circuit protection. These power supplies are 40W open frame and are highly efficient, reliable, compact, high power density, and single output AC/DC power modules. The CFM41S switching power supplies are fully protected against short circuits and over-voltage conditions. These power supplies operate at -30°C to 80°C temperature range. The CFM41S switching power supplies function at 100V AC to 240V AC operating voltage range and 0.25mA leakage current.
Cincon CFM41S 40W AC-DC Switching Power Supplies feature a universal input of 90V AC to 264V AC and provides continuous short circuit protection. These power supplies are 40W open frame and are highly efficient, reliable, compact, high power density, and single output AC/DC power modules. The CFM41S switching power supplies are fully protected against short circuits and over-voltage conditions. These power supplies operate at -30°C to 80°C temperature range. The CFM41S switching power supplies function at 100V AC to 240V AC operating voltage range and 0.25mA leakage current.
Технические параметры
Approvals: | IEC/EN/UL62368-1 |
Brand: | Cincon |
Efficiency: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 1.11 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 36 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM41S |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 458 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары