AS6C1008-55TIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 10 шт. —
790 руб.
от 25 шт. —
723 руб.
от 40 шт. —
720.23 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Integrated Circuits (ICs)\Memory
Описание IC: SRAM memory; 128kx8bit; 2.7?5.5V; 55ns; TSOP32; parallel Характеристики Категория | Микросхема |
Тип | памяти |
Вид | SRAM |
Технические параметры
Access Time | 55ns |
ECCN | EAR99 |
HTSUS | 8542.32.0041 |
Memory Format | SRAM |
Memory Interface | Parallel |
Memory Size | 1Mb (128K x 8) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 32-TFSOP (0.724"", 18.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-TSOP I |
Technology | SRAM - Asynchronous |
Voltage - Supply | 2.7V ~ 5.5V |
Write Cycle Time - Word, Page | 55ns |
Address Bus Width | 17bit |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 55ns |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Number of Words | 128k |
Organisation | 128k x 8 bit |
Package Type | TSOP |
Pin Count | 32 |
Timing Type | Asynchronous |
Width | 18.4mm |
Brand | Alliance Memory |
Factory Pack Quantity | 156 |
Interface Type | Parallel |
Manufacturer | Alliance Memory |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Organization | 128 k x 8 |
Packaging | Tray |
Product Category | SRAM |
RoHS | Details |
Series | AS6C1008 |
Supply Current - Max | 60 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | Asynchronous |
Access Time: | 55 ns |
Brand: | Alliance Memory |
Factory Pack Quantity: Factory Pack Quantity: | 156 |
Interface Type: | Parallel |
Manufacturer: | Alliance Memory |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 k x 8 |
Package / Case: | TSOP-32 |
Packaging: | Tray |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | AS6C1008 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 60 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Asynchronous |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем