MCP14A0153-E/SN

MCP14A0153-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 25 шт.280 руб.
от 100 шт.238 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005975612

Описание

MCP14A0153/4/5 1.5A Dual MOSFET Drivers
Microchip MCP14A0153/4/5 1.5A Dual MOSFET Drivers are high-speed dual MOSFET drivers that provide up to 1.5A of peak current. The MOSFETs operate from a single 4.5V to 18V supply. Three output configurations are available; dual inverting (MCP14A0153), dual noninverting (MCP14A0154) and complementary (MCP14A0155). The MCP14A0153/4/5 feature low shoot-through current, matched rise and fall times. Short propagation delays make the MOSFETs ideal for high-switching frequency applications.
Learn More

Технические параметры

Brand: Microchip Technology
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 10 ns
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 750 uA
Output Current: 1.5 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 11.5 ns
Series: MCP14A0153
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si

Техническая документация

Datasheet
pdf, 840 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем