TMLM 20115, AC/DC Power Modules Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 20; Input Voltage: 90 264 VAC; Output 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
14 630 руб.
от 10 шт. —
12 110 руб.
Добавить в корзину 1 шт.
на сумму 14 630 руб.
Описание
Power\Power Supplies\AC/DC Power Modules
Преобразователи переменного тока постоянного тока закрытого исполнения 1 Uitgang 15V 1.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Технические параметры
Approvals: | UL 60950-1, IEC/EN 60950-1 |
Brand: | TRACO Power |
Compliance: | UL 60950-1, IEC/EN 60950-1 |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | TRACO Power |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 1.33 A |
Output Power: | 20 W |
Output Voltage-Channel 1: | 15 VDC |
Packaging: | Bulk |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | TMLM |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial) |
Approval Agency | CE, cURus |
California Prop 65 | Warning Information |
Current - Output (Max) | 1.33A |
ECCN | EAR99 |
Efficiency | 83% |
Features | Universal Input |
HTSUS | 8504.40.9580 |
Line Regulation | 0.5% |
Load Regulation | В±1% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 60В°C (With Derating) |
Package | Box |
Package / Case | 4-DIP Module |
Power (Watts) | 20W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.06"" L x 1.07"" W x 0.93"" H (52.4mm x 27.2mm x |
Type | Enclosed |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Output 1 | 15V |
Approvals | UL 60950-1, IEC/EN 60950-1 |
Brand | TRACO Power |
Factory Pack Quantity | 5 |
Height | 23.5 mm |
Industry | Commercial |
Input Frequency | 47 Hz to 440 Hz |
Input Voltage | 90 VAC to 264 VAC |
Isolation Voltage | 3000 VAC |
Length | 52.4 mm |
Manufacturer | TRACO Power |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Panel |
Open Frame/Enclosed | Enclosed |
Output Current-Channel 1 | 1330 mA |
Output Power | 20 W |
Output Voltage-Channel 1 | 15 V |
Packaging | Tube |
Product | AC/DC Power Modules |
Product Category | AC/DC Power Modules |
RoHS | Details |
Width | 27.2 mm |
Вес, г | 59 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары