TBP02P1W-381-10BE

Фото 1/2 TBP02P1W-381-10BE
Изображения служат только для ознакомления,
см. техническую документацию
522 шт., срок 6-8 недель
700 руб.
от 10 шт.490 руб.
от 25 шт.433 руб.
от 50 шт.376.57 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8005976950
Бренд: CUI Inc

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180В° Free Hanging (In-Line)

Технические параметры

Color Blue
Contact Material Copper Alloy
Contact Mating Finish Nickel
Current - IEC 7A
Current - UL 8A
ECCN EAR99
Features Mating Flange
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.8000
Insulation Height 0.441"" (11.20mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 10
Operating Temperature -40В°C ~ 105В°C
Package Bag
Pitch 0.150"" (3.81mm)
Plug Wire Entry 180В°
Positions Per Level 10
RoHS Status RoHS Compliant
Screw Size M2
Termination Style Screw - Leaf Spring, Wire Guard
Torque - Screw 0.2 Nm (1.7 Lb-In)
Type Plug, Female Sockets
Voltage - IEC 250V
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mmВІ 1.5mmВІ
Wire Strip Length 7mm
Brand: CUI Devices
Color: Blue
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: CUI Devices
Mounting Angle: Horizontal
Mounting Style: Cable Mounts
Number of Positions: 10 Position
Packaging: Bag
Pitch: 3.81 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: TBP02P1W-381
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 28 AWG

Техническая документация

Datasheet
pdf, 322 КБ
Datasheet
pdf, 324 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.