LS1043ASN7PQB, Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.4GHz, 0 to 105C, Security disabled, 21x21 pkg
22 500 руб.
от 10 шт. —
16 200 руб.
Добавить в корзину 1 шт.
на сумму 22 500 руб.
Описание
ARMВ® CortexВ®-A53 Microprocessor IC QorIQВ® Layerscape 4 Core, 64-Bit 1.4GHz 621-FCPBGA (21x21)
Технические параметры
Base Product Number | LS1043 -> |
Core Processor | ARMВ® CortexВ®-A53 |
ECCN | 5A002A1 |
Ethernet | 1GbE (7) or 10GbE (1) & 1GbE (5) |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of Cores/Bus Width | 4 Core, 64-Bit |
Operating Temperature | 0В°C ~ 105В°C |
Package | Tray |
Package / Case | 621-FBGA, FCBGA |
RAM Controllers | DDR3L, DDR4 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SATA | SATA 6Gbps (1) |
Security Features | Secure Boot, TrustZoneВ® |
Series | QorIQВ® Layerscape -> |
Speed | 1.4GHz |
Supplier Device Package | 621-FCPBGA (21x21) |
USB | USB 3.0 (3) + PHY |
Техническая документация
Datasheet
pdf, 3403 КБ