24PCEFA6G

Фото 1/2 24PCEFA6G
Изображения служат только для ознакомления,
см. техническую документацию
10 570 руб.
от 10 шт.7 980 руб.
от 25 шт.6 590 руб.
от 100 шт.6 367.78 руб.
Добавить в корзину 1 шт. на сумму 10 570 руб.
Номенклатурный номер: 8005978039

Описание

Sensors, Transducers\Pressure Sensors, Transducers
Pressure Sensor В±0.5PSI (В±3.45kPa) Compound Male - 0.2" (5mm) Tube 0 mV ~ 35 mV (10V) 4-SIP Module

Технические параметры

Accuracy В±1%
Applications Board Mount
ECCN EAR99
HTSUS 9026.20.4000
Maximum Pressure В±20PSI (В±137.9kPa)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Pressure В±0.5PSI (В±3.45kPa)
Operating Temperature -40В°C ~ 85В°C
Output 0 mV ~ 35 mV (10V)
Output Type Wheatstone Bridge
Package Tray
Package / Case 4-SIP Module
Port Size Male - 0.2"" (5mm) Tube
Port Style Barbless
Pressure Type Compound
RoHS Status RoHS Compliant
Termination Style PC Pin
Voltage - Supply 10V ~ 12V
Accuracy: 0.15%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 0.5 psi
Operating Supply Voltage: 10 V
Output Type: Analog
Package / Case: SIP-4
Port Size: 0.25 in
Port Type: Single Axial Barbless
Pressure Type: Gauge, Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: 24PC
Subcategory: Sensors

Техническая документация