MIKE12/3M/SMAM/RP/S/31, Whip Antenna, 2.4GHz to 2.5GHz, 1.8 VSWR, 5dBi Gain, 50ohm, Vertical Polarisation, Magnetic
см. техническую документацию
Описание
The Mike 12 is a 1/2 wave, high gain mag mount whip antenna, tuned to the WiFi/Bluetooth/Zigbee frequencies. With a high peak gain of 5dBi, the Mike 12 is a great antenna for demanding applications that require strong signal transmission/reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to move the antenna to optimise signal strength. Mag mount antennas are ideal for quick and easy installations that can be adjusted at a later date. Common applications for this antenna are secure compound IoT applications with sensors connected via ZigBee, Home Automation remote controls, WiFi extensions and peer to peer Bluetooth links; especially those in low signal areas.
• Maximum input power: 20W
• Impedance: 50 Ohm
• Frequency range: 2400MHz
• Gain: 5dBi
• Connector: SMA male reverse polarity
• Temperature range: -30 to+70°C
• Cable type: RG58
• Dimensions (ØxH): 84x214.8mm
Технические параметры
Входная Мощность | 20Вт |
Входной Импеданс | 50Ом |
Коэффициент Стоячей Волны Напряжения | 1.8 |
Линейка Продукции | Mike |
Максимальная Частота | 2.5ГГц |
Минимальная Частота | 2.4ГГц |
Монтаж Антенны | Магнитный |
Поляризация Антенны | Всенаправленная |
Тип Антенны | Гибкая |
Усиление | 5дБи |
Antenna Type | Whip, Straight |
Applications | Wi-Fi, WLAN |
ECCN | EAR99 |
Frequency (Center/Band) | 2.45GHz |
Frequency Group | UHF (2GHz ~ 3GHz) |
Frequency Range | 2.4GHz ~ 2.5GHz |
Gain | 5dBi |
Height (Max) | 8.071"" (205.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Magnetic |
Number of Bands | 1 |
Package | Bulk |
Power - Max | 50W |
RF Family/Standard | WiFi |
Series | MIKE 12 -> |
Termination | RP-SMA Male |
VSWR | 2 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Magnetic |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA RP |
Internal/External | External |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
RF Protocols | WiFi |
Weight | 180g |
Вес, г | 42 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.