TMS320C6711DZDP200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 610 руб.
от 10 шт. —
7 200 руб.
от 40 шт. —
6 400 руб.
от 80 шт. —
5 718.61 руб.
Добавить в корзину 1 шт.
на сумму 8 610 руб.
Описание
Integrated Circuits (ICs)\Embedded - DSP (Digital Signal Processors)
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Base Product Number | TMS320 -> |
Clock Rate | 200MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | Host Interface, McBSP |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 72kB |
Operating Temperature | 0В°C ~ 90В°C (TC) |
Package | Tray |
Package / Case | 272-BBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C67x -> |
Supplier Device Package | 272-BGA (27x27) |
Type | Floating Point |
Voltage - Core | 1.26V |
Voltage - I/O | 3.30V |
Brand: | Texas Instruments |
Core: | C67x |
Data Bus Width: | 32 bit |
Data RAM Size: | 512 kB |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Instruction Type: | Floating Point |
L1 Cache Data Memory: | 4 kB |
L1 Cache Instruction Memory: | 4 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
MMACS: | 400 MMACS |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 5 I/O |
Operating Supply Voltage: | 1.26 V |
Package / Case: | BGA-272 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 64 kB |
Program Memory Type: | Asynchronous SRAM, Synchronous SBSRAM, SDRAM |
Series: | TMS320C6711D |
Subcategory: | Embedded Processors & Controllers |
Tradename: | TMS320 TMS320C6000 C6000 |
Вес, г | 10.65 |
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем