ADP7104CP-EVALZ
![Фото 1/2 ADP7104CP-EVALZ](https://static.chipdip.ru/lib/109/DOC044109436.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/109/DOC044109444.jpg)
Описание
ADP7104CP-EVALZ is an ADP7104 evaluation board LFCSP. This product has individual evaluations boards at specific voltages or with specific features as well as the RedyKit™. The RedyKit simplifies product evaluation by providing two assembled and tested evaluation boards, plus a full set of product (voltage) options for an IC regulator. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter and load resistors.
• Two fully assembled and tested evaluation boards per kit
• Full set of IC voltage options in each kit
• 3 samples of each IC voltage option packed in separate antistatic bags
• Kit allows the user to quickly evaluate all IC voltage options
• Only need to order one kit per product family
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADP7104ACPZ |
Подтип Приложения | Линейный Регулятор с Малым Падением Напряжения |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADP7104ACPZ |
Тип Приложения Набора | Управление Питанием |