60B684C

Фото 1/4 60B684C
Изображения служат только для ознакомления,
см. техническую документацию
975 шт., срок 6-8 недель
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8005985640

Описание

Inductors, Coils, Chokes\Fixed Inductors
680ВµH Unshielded Wirewound Inductor 3A 135mOhm Max Nonstandard

Технические параметры

Base Product Number 60B ->
Current Rating (Amps) 3A
DC Resistance (DCR) 135mOhm Max
ECCN EAR99
Frequency - Self Resonant 1.59MHz
Height - Seated (Max) 0.787"" (20.00mm)
HTSUS 8504.50.4000
Inductance 680ВµH
Inductance Frequency - Test 100kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Nonstandard
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 6000B ->
Shielding Unshielded
Size / Dimension 1.063"" L x 0.768"" W (27.00mm x 19.50mm)
Tolerance В±15%
Type Wirewound
Inductor Construction Wire-Wound
Maximum DC Current 3A
Maximum DC Resistance 135mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 1.59MHz
Minimum Operating Temperature -40°C
Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 30
Inductance: 680 uH
Manufacturer: Murata
Maximum DC Current: 3 A
Maximum DC Resistance: 135 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 23.5 mm x 27 mm x 20 mm
Packaging: Tray
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 1.59 MHz
Series: 6000B
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 15%
Type: High Power Inductor
Application High Current
Core Type Wirewound
Factory Pack Quantity 30
Mounting Style PCB Mount
Package - Case 23.5 mm x 27 mm x 20 mm
Packaging Tray
Product Power Inductors
Self Resonant Frequency 1.59 MHz
Termination Standard
Termination Style SMD/SMT
Test Frequency 100 kHz
Вес, г 5

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet 60B683C
pdf, 124 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.