ADZS-SHAUDIO-EZEXT, Audio IC Development Tools SHARC Audio Ext Mezzanine bd 21469EZB/lL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
101 600 руб.
Добавить в корзину 1 шт.
на сумму 101 600 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
ADSP-21469 EZ-Board, SHARC eval boards SHARCВ® Interface Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADSP-21469 EZ-Board |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Daughter Boards |
Series: | SH-EXTENDERAUD |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-21469, ADSP-21467 |
Type: | Audio |
Accessory Type | Interface Board |
ECCN | 3A991A2 |
For Use With/Related Products | ADSP-21469 EZ-Board, SHARC eval boards |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | SHARC Audio Module: Installing and Configuring the |
Техническая документация
Datasheet ADZS-SHAUDIO-EZEXT
pdf, 737 КБ