LS1012AXE7EKA, Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Single-core, 600MHz, -40 to 105C, Security enabled
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 440 руб.
от 10 шт. —
5 310 руб.
от 168 шт. —
4 940 руб.
Добавить в корзину 1 шт.
на сумму 7 440 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
QorIQ Layerscape LS1012A Low Power Comm ICsNXP QorIQ Layerscape LS1012A Low Power Communications Processor is optimized for battery-backed or USB-powered, space-constrained networking and IoT applications. The LS1012A processor integrates a single ARM Cortex-A53 core running up to 800MHz with L1 and ECC-protected L2 caches. The device incorporates the same trust architecture and software compatibility of the higher-tier QorIQ LS family devices. The LS1012A processor features 32KB of L1 instruction and data cache and 256KB of coherent L2 cache. This device features a three-lane, 6GHz multi-protocol SerDes that provides support for high-speed interfaces. Support includes up to two Gigabit Ethernet ports, a DMA-controlled PCI Express® generation 2.0 port, and one SATA 3.0 port. The LS1012A also features dual USB controllers-one supporting SuperSpeed USB 3.0 with integrated PHY, the other supporting USB 2.0 functions. Additional interfaces include QuadSPI and support for SD/MMC. This processor provides intelligent integration and extreme power efficiency in a small 9.6mm x 9.6mm package for fanless, small form factor networking and IoT applications.
Технические параметры
Brand: | NXP Semiconductors |
Core: | ARM Cortex A53 |
Data Bus Width: | 64 bit |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Instruction Type: | Floating Point |
Interface Type: | I2C, I2S, JTAG, SDIO, SPI, UART |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 256 kB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 1 GHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | DDR3L |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.8 V, 3 V |
Package / Case: | VFLGA-211 |
Packaging: | Tray |
Part # Aliases: | 935313369557 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | LS1012A |
Subcategory: | Microprocessors-MPU |
Tradename: | QorIQ |
Watchdog Timers: | Watchdog Timer |
Base Product Number | LS1012 -> |
Core Processor | ARMВ® CortexВ®-A53 |
ECCN | 5A002A1 |
Ethernet | GbE (2) |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of Cores/Bus Width | 1 Core, 64-Bit |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Package / Case | 211-VFLGA |
RAM Controllers | DDR3L |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SATA | SATA 6Gbps (1) |
Security Features | Secure Boot, TrustZoneВ® |
Series | QorIQВ® Layerscape -> |
Speed | 600MHz |
Supplier Device Package | 211-FCLGA (9.6x9.6) |
USB | USB 2.0 (1), USB 3.0 + PHY |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Похожие товары