UJ2-MIBH-2-SMT-TR-67

UJ2-MIBH-2-SMT-TR-67
Изображения служат только для ознакомления,
см. техническую документацию
4302 шт., срок 7-9 недель
780 руб.
от 10 шт.650 руб.
от 25 шт.593 руб.
от 50 шт.560.85 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8005989066
Бренд: CUI Inc

Описание

USB Connectors

CUI Devices USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. CUI Devices USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C™ receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.

Технические параметры

Brand: CUI Devices
Color: Black
Contact Material: Polybutylene Succinate(PBS)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Insulator Color: Black
IP Rating: IP67
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type B
Voltage Rating: 30 VAC

Техническая документация

Datasheet
pdf, 511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.